MPQ4321GDE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4321GDEAEC1P
MPQ4321GDE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra Compact,Low Quiescent Current, SynchronousStep-Down Converter, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,89 € 18,90 €
1,68 € 42,00 €
1,43 € 143,00 €
1,29 € 322,50 €
Full Reel (Order in multiples of 500)
1,27 € 635,00 €
1,20 € 1.200,00 €
1,18 € 2.950,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
800 mV to 34.2 V
1 A
1 Output
3.3 V
36 V
20 uA, 25 uA
415 kHz, 1 MHz, 2.2 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4321
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switching Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4321 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4321 Synchronous Step-Down Converters feature a 3.3V to 36V input range with 42V load dump tolerance and 1A continuous output current. These converters are frequency-configurable (350kHz to 2.5MHz) with integrated internal high-side and low-side power MOSFETs. The MPQ4321 step-down converters offer 1μA shutdown mode quiescent current that allows the device to be used in battery-powered applications. These step-down converters achieve high power conversion efficiency by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate-driving losses. The MPQ4321 step-down converters provide high-duty cycles and low-dropout modes for automotive cold-crank conditions. Typical applications include automotive infotainment, Advanced Driver Assistance Systems (ADAS), industrial power systems, and automotive clusters.