MPQ4320GDE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4320GDE-Z
MPQ4320GDE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 0.5A, Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,955 € 4.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
1 V to 5 V
500 mA
1 Output
3.3 V
36 V
20 uA
350 kHz to 1.8 MHz
- 40 C
+ 150 C
MPQ4320
Reel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4320 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4320 Synchronous Step-Down Converters are configurable-frequency (350kHz to 1.8MHz) switching converters with integrated internal high-side and low-side power-MOSFETs (HS-FET and LS-FET, respectively). These converters deliver up to 0.5A of highly efficient output current with peak current mode control. With a wide input-voltage range of 3.3V to 36V and a 42V load-dump tolerance, these converters are ideal for various step-down applications in automotive input environments. Boasting a mere 1μA shutdown current, the MPQ4320 converters are exceptionally suited for battery-powered applications.