MPQ4314GRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4314GRE-AEC1Z
MPQ4314GRE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 45V, 4A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum
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
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,22 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPQ4314 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4314 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPQ4314 delivers up to 4A highly efficient output current (IOUT) with current mode control for fast loop response. The devices utilize a wide 3.3V to 45V input voltage (VIN) range to accommodate a variety of step-down applications in automotive input environments. A 1.7μA shutdown mode quiescent current enables the MPQ4314 to be used in battery-powered applications.