MPQ4314GRE-33-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4314GRE33AC1P
MPQ4314GRE-33-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 4A, Low Iq Synchronous Step-DownConverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,73 € 273,00 €
2,59 € 647,50 €
Full Reel (Order in multiples of 500)
2,54 € 1.270,00 €
2,47 € 2.470,00 €
2,41 € 6.025,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V
4 A
1 Output
18 uA
350 kHz to 1 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.3 V to 45 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPQ4314 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4314 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPQ4314 delivers up to 4A highly efficient output current (IOUT) with current mode control for fast loop response. The devices utilize a wide 3.3V to 45V input voltage (VIN) range to accommodate a variety of step-down applications in automotive input environments. A 1.7μA shutdown mode quiescent current enables the MPQ4314 to be used in battery-powered applications.