MPQ4313GRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4313GREAEC1-P
MPQ4313GRE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-DownConverter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,20 € 32,00 €
2,95 € 73,75 €
2,67 € 267,00 €
2,54 € 635,00 €
Full Reel (Order in multiples of 500)
2,46 € 1.230,00 €
2,37 € 2.370,00 €
2,22 € 5.550,00 €
2,21 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
815 mV to 45 V
3 A
1 Output
3.3 V
45 V
40 mA
470 kHz
- 40 C
+ 150 C
AEC-Q100
MPQ4313-AEC1
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low IQ Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPQ4313-AEC1 Switching Regulators

Monolithic Power Systems (MPS) MPQ4313-AEC1 Switching Regulators are frequency-programmable, synchronous, step-down switching regulators that feature an integrated internal high-side and low-side power MOSFET. These switching regulators provide up to 3A of highly efficient output with current mode control for fast loop response. The MPQ4313-AEC1 switching regulators offer a 3.3V to 45V wide input voltage range that accommodates a variety of step-down applications in an automotive input environment. These switching regulators achieve high power conversion efficiency over a wide load range by scaling down the switching frequency in light-load conditions. This reduces the switching and gate driver losses. The MPQ4313-AEC1 switching regulators are AEC-Q100 Grade 1 qualified and are available in a 4mm x 4mm QFN-20 package. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems, and industrial power systems.