MPQ4262GQVE-0002-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4262GQVE0002Z
MPQ4262GQVE-0002-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 100W Buck-Boost Converter with Integrated Low-Side MOSFETS and an I 2C Interface for Automotive, AEC-Q100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.838

Stock:
4.838 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,19 € 31,90 €
2,93 € 73,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,49 € 1.245,00 €
2,34 € 2.340,00 €
2,29 € 5.725,00 €
Full Reel (Order in multiples of 5000)
2,23 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck-Boost
1 V to 36 V
5 A
1 Output
775 uA
580 kHz
- 40 C
+ 150 C
MPQ4262
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVQ4262-QVE-00A
Input Voltage: 3.6 V to 36 V
Load Regulation: 2 %
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99