MPQ4228GRE-Q-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4228GRE-Q-Z
MPQ4228GRE-Q-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 3A, 36V, Step-Down Converter with Single Channel USB Charging Port Supporting QC3.0 and Type-C 5Va.3A DFP Mode for Automotive, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,56 € 7.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-22
Buck
5 V
3 A
1 Output
1 mA
2.2 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4228-Q
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 4.2 V to 36 V
Load Regulation: 1.5 %
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Stepdown Switch-Mode Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99