MPQ4228GRE-C-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4228GRECAEC1Z
MPQ4228GRE-C-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 3A, 36V, Step-Down Converter with USB Charging Port Supporting CDP and Type-C 5V a. 3A DFP Mode, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.049

Stock:
4.049 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4049 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,24 € 22,40 €
2,05 € 51,25 €
1,85 € 185,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,64 € 1.640,00 €
1,59 € 3.975,00 €
Full Reel (Order in multiples of 5000)
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-22
Buck
5 V
3 A
1 Output
4.2 V
36 V
1 mA
420 kHz, 2.2 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4228-C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Monolithic Step-Down Switch-Mode Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4228-C Step-Down Converter with Charging Port

Monolithic Power Systems (MPS) MPQ4228-C Step-Down Converter with Charging Port integrates a single USB current-limit switch and a Type-C™ 5V at 3A mode configuration channel for USB ports. The device provides 3A output current across a wide input supply range, achieving excellent load/line regulation. The output on the switch is current-limited.