MPQ4210GU-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4210GU-AEC1-Z
MPQ4210GU-AEC1-Z

Mfr.:

Description:
Switching Controllers 40V High Integrated USB PD Solution with I2C Interface for Automotive, AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,56 € 12.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4210GU-AEC1-P
Monolithic Power Systems (MPS)
Switching Controllers 40V High Integrated USB PD Solution with I2C Interface for Automotive, AEC-Q100

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck-Boost
4 Output
200 kHz, 300 kHz, 400 kHz, 600 kHz
500 mV to 28 V
- 40 C
+ 125 C
SMD/SMT
QFN-27
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EVQ4210-U-00B
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 40 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MPQ4210
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4210 40V 100W Synchronous Buck-Boost Controller

Monolithic Power Systems (MPS) MPQ4210 40V 100W Synchronous, Four-Switch Buck-Boost Controller is capable of regulating different output voltages with a wide input voltage range and high efficiency. The MPQ4210 provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control, and output constant current limit programmability, making the MPQ4210 suitable for USB Power Delivery (PD) 3.0 power solutions in automotive USB power designs.