MPQ3524GDE-4000-AEC1-P

Monolithic Power Systems (MPS)
946-3524GDE4000AEC1P
MPQ3524GDE-4000-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 20V, 0.5A to 4A Peak, Ultra-Compact, Low-IQ, Synchronous Step-Down Converter, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 980,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-12
Buck
4 A
1 Output
3.3 V
20 V
1.2 mA
415 kHz to 2.2 MHz
- 40 C
+ 150 C
MPQ3524-AEC1
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 20 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.