MPQ3431AGL-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ3431AGLAEC1P
MPQ3431AGL-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 21A, High-Efficiency, Fully Integrated,Synchronous Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627
Can Dispatch Immediately
On Order:
500
Expected 5/11/2027
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,78 € 27,80 €
2,55 € 63,75 €
2,31 € 231,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 500)
2,12 € 1.060,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ3431AGL-AEC1-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 21A, High-Efficiency, Fully Integrated,Synchronous Boost Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-13
Boost
16 V
60 uA
1 Output
800 mV
13 V
450 uA
450 kHz
- 40 C
+ 125 C
AEC-Q100
MPQ3431A-AEC1
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPQ3431A-AEC1 Synchronous Boost Converters

Monolithic Power Systems (MPS) MPQ3431A-AEC1 Synchronous Boost Converters are 450kHz, fixed-frequency, highly integrated boost converters with a wide 2.7V to 13V start-up voltage. The MPQ3431A supports up to 20W of load power from a single-cell battery with integrated low RDS(ON) power MOSFETs.