MPQ2918GL-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2918GL-AEC1-Z
MPQ2918GL-AEC1-Z

Mfr.:

Description:
Switching Controllers Automotive Grade.4V-40V Input, Current Mode Synchronous Step-Down Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
430 kHz
25 V
13.2 uA
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 25 uA
Product: Current Mode Controllers
Product Type: Switching Controllers
Series: MPQ2918
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.