MPQ2908AGF-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2908AGF-AEC1P
MPQ2908AGF-AEC1-P

Mfr.:

Description:
Switching Controllers Automotve Grade. 4V-60V Input, Current Mode Synchronous Step-Down Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,06 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
430 kHz
25 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 28 us
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 28 us
Series: MPQ2908A
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99