MPQ2325GJ-Z

Monolithic Power Systems (MPS)
946-MPQ2325GJ-Z
MPQ2325GJ-Z

Mfr.:

Description:
Switching Controllers 24V 3A Hi-Eff Sync Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
+ 150 C
SMD/SMT
TSOT-23-8
Reel
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Operating Supply Current: 5.5 uA
Product: Synchronous Controllers
Product Type: Switching Controllers
Series: MPM3630
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.