MPQ2246GQE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2246GQE-AEC1Z
MPQ2246GQE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 6V, 6A, Configurable-FrequencySynchronous Buck Converter,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.998

Stock:
3.998 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,10 € 31,00 €
2,89 € 72,25 €
2,55 € 255,00 €
2,42 € 605,00 €
2,17 € 1.085,00 €
1,83 € 1.830,00 €
1,76 € 4.400,00 €
Full Reel (Order in multiples of 5000)
1,72 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-9
Buck
606 mV to 6 V
6 A
1 Output
2.7 V
6 V
42 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
MPQ2246
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVQ2246-Q-00A
Input Voltage: 2.7 V to 6 V
Operating Supply Current: 42 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99