MPQ2242GDE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2242GDE-AEC1Z
MPQ2242GDE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 6V, 2A, Configurable-FrequencySynchronous Buck Converter,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.840

Stock:
4.840 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,21 € 22,10 €
2,02 € 50,50 €
1,81 € 181,00 €
1,71 € 427,50 €
1,68 € 840,00 €
1,59 € 1.590,00 €
1,55 € 3.875,00 €
Full Reel (Order in multiples of 5000)
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-9
Buck
606 mV to 6 V
2 A
1 Output
42 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
MPQ2242
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVQ2242-D-00A
Input Voltage: 2.7 V to 6 V
Operating Supply Current: 42 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2242 AEC-Q100 Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ2242 AEC-Q100 Synchronous Buck Converters are configurable-frequency (300kHz to 2.2MHz), synchronous step-down converters. The MPQ2242 devices can achieve up to 2A of continuous output current (IOUT) with peak current control for excellent transient response and efficiency performance. The MPQ2242 operates from a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V. The MPS MPQ2242 AEC-Q100 Synchronous Buck Converters are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, and portable instruments.