MPQ2177GQHE-18-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2177GQHE18-1Z
MPQ2177GQHE-18-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 1A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,07 € 5.350,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ2177GQHE-18-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5V, 1A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
600 mV
1 A
1 Output
2.5 V
5.5 V
460 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2177
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99