MPQ2169BGRHE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2169BGRHEAC1P
MPQ2169BGRHE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 6V, Dual 1.4A/1.4A or 2A/0.8A,Low Quiescent Current,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Quantities greater than 440 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,90 € 29,00 €
2,67 € 66,75 €
2,41 € 241,00 €
2,29 € 572,50 €
Full Reel (Order in multiples of 500)
2,26 € 1.130,00 €
2,16 € 2.160,00 €
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
600 mV to 5.5 V
2 Output
2.7 V
6 V
65 uA
2.3 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99