MPQ2166BGRHE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2166BGRHEAC1Z
MPQ2166BGRHE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,10 € 10.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,10 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ2166BGRHE-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2166B Synchronous Step-down Regulators

Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators are internally compensated, dual, and pulse-width modulated buck converters in QFN-18 packages. These step-down regulators operate from a 2.7V to 6V input voltage (VIN) range and generate an output voltage (VOUT) as low as 0.6V. The MPQ2166B regulators integrate dual, 55mΩ, high-side MOSFETs (HS-FETs) and 20mΩ  synchronous rectifiers to achieve high efficiency without external Schottky diodes. These synchronous step-down regulators are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, battery-powered devices, and portable instruments.