MPQ2166BGRHE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2166BGRHEAC1P
MPQ2166BGRHE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,12 € 31,20 €
2,87 € 71,75 €
2,61 € 261,00 €
2,48 € 620,00 €
Full Reel (Order in multiples of 500)
2,39 € 1.195,00 €
2,30 € 2.300,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
600 mV to 5.5 V
2 A
2 Output
2.7 V
6 V
65 uA
2.29 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2166B Synchronous Step-down Regulators

Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators are internally compensated, dual, and pulse-width modulated buck converters in QFN-18 packages. These step-down regulators operate from a 2.7V to 6V input voltage (VIN) range and generate an output voltage (VOUT) as low as 0.6V. The MPQ2166B regulators integrate dual, 55mΩ, high-side MOSFETs (HS-FETs) and 20mΩ  synchronous rectifiers to achieve high efficiency without external Schottky diodes. These synchronous step-down regulators are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, battery-powered devices, and portable instruments.