MPQ2029GN-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2029GN-AEC1-Z
MPQ2029GN-AEC1-Z

Mfr.:

Description:
LDO Voltage Regulators Automotive Grade, 40V, 450mA, Low Quiescent Current Adjustable Output Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
1,99 € 19,90 €
1,83 € 45,75 €
1,59 € 159,00 €
1,50 € 375,00 €
1,31 € 655,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 2500)
1,05 € 2.625,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
450 mA
1 Output
Positive
10 uA
3 V
40 V
51 dB
Adjustable
- 40 C
+ 125 C
200 mV
AEC-Q100
MPQ2029
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 400 mV
Line Regulation: 1 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.25 V to 15 V
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99