MPQ2024AGRE-0000-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2024AGRE-Z
MPQ2024AGRE-0000-AEC1-Z

Mfr.:

Description:
LDO Voltage Regulators 300mA Dual Phantom Antenna LDOwith I2C and ADC for Digital Diagnosis40V, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,47 € 12.350,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
1 V to 13.6 V
300 mA
1 Output
Positive
35 uA
3 V
40 V
60 dB
Adjustable
- 40 C
+ 150 C
250 mV
MPQ2024A
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 700 mV
Line Regulation: 1 mV
Load Regulation: 30 mV
Operating Temperature Range: - 40 C to + 150 C
Output Voltage Range: 1 V to 13.6 V
Pd - Power Dissipation: 4 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Phantom Antenna LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99