MPQ2019GN-5-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2019GN-5AEC1Z
MPQ2019GN-5-AEC1-Z

Mfr.:

Description:
LDO Voltage Regulators Automotive Grade, 40V, 300mA, Low Quiescent Current, Fixed 5V Output Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,33 € 13,30 €
1,22 € 30,50 €
1,08 € 108,00 €
1,02 € 255,00 €
0,989 € 494,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
0,894 € 4.470,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
300 mA
1 Output
Positive
10 uA
3 V
40 V
51 dB
Fixed
- 40 C
+ 125 C
420 mV
AEC-Q100
MPQ2019
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 550 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 15 V
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.