MPQ2019AGN-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2019AGN-AEC1P
MPQ2019AGN-AEC1-P

Mfr.:

Description:
Linear Voltage Regulators 40V, 300mA, Low Quiescent Current, Linear Regulator with Adjustable Output, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 500)
1,18 € 590,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Linear Voltage Regulators
MPQ2019A-AEC1
SMD/SMT
SOIC-8
1 Output
1.25 V to 36 V
Adjustable
3 V
40 V
- 40 C
+ 150 C
300 mA
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Line Regulation: 1 mV
Load Regulation: 1 mV
Pd - Power Dissipation: 2.5 W
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 57 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low-Power Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.