MPQ2016DD-AEC1-LF-Z

Monolithic Power Systems (MPS)
946-MPQ2016DDAEC1LFZ
MPQ2016DD-AEC1-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Auto 40V Low Power LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.238

Stock:
3.238 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,12 € 11,20 €
1,02 € 25,50 €
0,912 € 91,20 €
0,851 € 212,75 €
0,82 € 410,00 €
0,804 € 804,00 €
0,743 € 1.857,50 €
Full Reel (Order in multiples of 5000)
0,742 € 3.710,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.2 V to 24 V
30 mA
1 Output
Positive
12 uA
4 V
40 V
65 dB
Adjustable
- 40 C
+ 125 C
700 mV
AEC-Q100
MPQ2016
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.005 %/V
Load Regulation: 0.08 %/mA
Pd - Power Dissipation: 2.3 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Power LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99