MPQ2013AGQ-33-AEC1-Z

Monolithic Power Systems (MPS)
946-PQ2013AGQ33AEC1Z
MPQ2013AGQ-33-AEC1-Z

Mfr.:

Description:
LDO Voltage Regulators Automotive Grade,40V,150mA,Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.097

Stock:
3.097 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,812 € 203,00 €
0,782 € 391,00 €
0,777 € 777,00 €
0,749 € 1.872,50 €
Full Reel (Order in multiples of 5000)
0,711 € 3.555,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ2013AGQ-33-AEC1-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators Automotive Grade,40V,150mA,Low Quiescent Current Linear Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
150 mA
1 Output
Positive
3.3 uA
2.5 V
40 V
41 dB
Fixed
- 40 C
+ 125 C
700 mV
AEC-Q100
MPQ2013A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.01 %/V
Load Regulation: 0.005 %/mA
Output Voltage Range: 1.215 V to 15 V
Pd - Power Dissipation: 2.08 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.