MPQ20073DH-AEC1-LF-Z

Monolithic Power Systems (MPS)
946-MPQ20073DHAECLFZ
MPQ20073DH-AEC1-LF-Z

Mfr.:

Description:
Power Management Specialised - PMIC Automotive Grade, 2A, 1.3V-6.0V DDR Memory Termination Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,665 € 1.662,50 €
0,65 € 3.250,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MPQ20073
DDR Termination Regulator
2 A
6 V
1.3 V
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 1.3 V to 6 V
Moisture Sensitive: Yes
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.