MPQ20056GJ-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ20056GJ-AEC1Z
MPQ20056GJ-AEC1-Z

Mfr.:

Description:
LDO Voltage Regulators Automotive-Grade,Low-Noise, High-PSRR, 250mA, Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,869 € 8,69 €
0,786 € 19,65 €
0,697 € 69,70 €
0,654 € 163,50 €
0,628 € 314,00 €
0,619 € 619,00 €
Full Reel (Order in multiples of 3000)
0,58 € 1.740,00 €
0,567 € 3.402,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Adjustable
250 mA
1 Output
Positive
2.5 V
5.5 V
63 dB
Adjustable
- 40 C
+ 125 C
100 mV
AEC-Q100
MPQ20056
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 150 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.3 %
Output Voltage Range: 800 mV to 5 V
Pd - Power Dissipation: 570 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99