MPQ20051DQ-AEC1-LF-P

Monolithic Power Systems (MPS)
946-MP20051DQAEC1LFP
MPQ20051DQ-AEC1-LF-P

Mfr.:

Description:
LDO Voltage Regulators Auto Grade,Low Noise PSRR1A Linear Rgltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
Full Reel (Order in multiples of 500)
1,08 € 540,00 €
1,01 € 1.010,00 €
0,98 € 2.450,00 €
0,972 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ20051DQ-AEC1-LF-Z
Monolithic Power Systems (MPS)
LDO Voltage Regulators Auto Grade,Low Noise PSRR1A Linear Rgltr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
800 mV to 5 V
1 A
1 Output
Positive
130 uA
2.5 V
5.5 V
63 dB
Adjustable
- 40 C
+ 125 C
140 mV
AEC-Q100
MPQ20051
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 280 mV
Line Regulation: 0.15 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 2 W
Product: Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.