MPQ1918GQE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ1918GQEAEC1-Z
MPQ1918GQE-AEC1-Z

Mfr.:

Description:
Gate Drivers 100V, 1.6A, 5A, EMI-Optimized Half-Bridge GaN Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,36 € 6.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
FCQFN-14
1 Driver
1 Output
5 A
4.5 V
5.5 V
Non-Inverting
5 ns
3 ns
- 40 C
+ 125 C
MPQ1918
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Fast Propagation Times
Logic Type: TTL
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Off Time - Max: 30 ns
Operating Supply Current: 1 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Rds On - Drain-Source Resistance: 1.2 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0