MPQ1530DQ-AEC1-LF-Z

Monolithic Power Systems (MPS)
946-MPQ1530DQAEC1LFZ
MPQ1530DQ-AEC1-LF-Z

Mfr.:

Description:
Switching Voltage Regulators Auto 1.4MHz Triple Output Step-Up

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost
22 V
1 Output
2.7 V
5.5 V
1.3 mA
1.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ1530
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 5 V
Load Regulation: 1 %
Operating Supply Current: 500 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Line Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99