MPM6010GQVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM6010GQVEAEC1Z
MPM6010GQVE-AEC1-Z

Mfr.:

Description:
LED Lighting Driver ICs High Efficiency 36V/1.5A Module Synchronous Step-down LED Driver with Wettable Flank

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
QFN-17
36 V
4 V
2.2 MHz
MPM6010
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.7 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 800 uA
Type: Synchronous Step-Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM6010 Step-Down LED Drivers

Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers are 36V/1.5A high efficiency synchronous LED drivers with an integrated inductor. These drivers provide a compact solution with built-in power MOSFETs and two capacitors, requiring only four external components. This allows 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. Protection features includes thermal shut-down (TSD), overcurrent protection (OCP) with valley-current detection, and internal soft-start. The modules are available in a QFN-17 (3mm x 5mm x 1.6mm) space-saving package. AEC-Q100-qualified drivers are available. MPS MPM6010 Step-Down LED Drivers are ideal for automotive LED lighting applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.