MPM3833CGRH-Z

Monolithic Power Systems (MPS)
946-MPM3833CGRH-Z
MPM3833CGRH-Z

Mfr.:

Description:
Power Management Modules 6V Input, 3A, ultra-small Module Synchronous Step-Down Converter with Integrated Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.629

Stock:
3.629
Can Dispatch Immediately
On Order:
2.500
Expected 6/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,55 € 15,50 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3833CGRH-P
Monolithic Power Systems (MPS)
Power Management Modules 6V Input, 3A, ultra-small Module Synchronous Step-Down Converter with Integrated Inductor

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
6 V
600 mV to 6 V
3 A
1.15 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 2.75 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: MPM3833C
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

MPM3833C Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3833C Step-Down Power Modules are step-down power converters that include built-in power MOSFETs and inductors with ultra-low ripple noise. These power modules operate in forced Continuous Conduction Mode (CCM) with under 10mV ripple voltage. The MPM3833C power modules feature constant on-time control, cycle-by-cycle current limiting, thermal shutdown, and Short-Circuit Protection (SCP) with hiccup mode.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.