MPM3824GPA-P

Monolithic Power Systems (MPS)
946-MPM3824GPA-P
MPM3824GPA-P

Mfr.:

Description:
Power Management Modules 2.75V to 6V, 2A, Ultra-Small, Ultra-Low Noise Power Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
Full Reel (Order in multiples of 500)
1,77 € 885,00 €
1,74 € 1.740,00 €
1,70 € 4.250,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
Power Modules
6 V
600 mV to 6 V
2 A
1.25 MHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 2.5 mm x 2.5 mm x 1.31 mm
Input Voltage - Min: 2.75 V
Load Regulation: Regulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: MPM3824
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3824 Synchronous Step-Down Power Module

Monolithic Power Systems (MPS) MPM3824 Synchronous Step-Down Power Module has an integrated inductor. It achieves up to 2A of continuous output current (IOUT) across a 2.75V to 6V input voltage (VIN) range, with excellent load and line regulation. The MPM3824 works in advanced asynchronous modulation (AAM) mode at light loads, and it can switch to continuous conduction mode (CCM) at heavy loads with a small voltage ripple.