MPM3808GLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3808GLEAEC1Z
MPM3808GLE-AEC1-Z

Mfr.:

Description:
Power Management Modules 5.5V, 3A, Synchronous Step-Down Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
Adjustable
3 A
2.4 MHz
Brand: Monolithic Power Systems (MPS)
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3808
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3808 Synchronous Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3808 Synchronous Step-Down Power Modules are integrated and easy-to-use modules with a built-in inductor and power MOSFETs. These power modules can achieve up to 3A of continuous output current (IOUT) with a good load and line regulation. The MPM3808 power modules employ input voltage (VIN) feed-forward and Costant-On-Time (COT) control to stabilize the Switching Frequency (fSW) across the entire VIN range. These power modules employ sleep mode for high efficiency under light-load conditions.