MPM3805GQB-12-P

Monolithic Power Systems (MPS)
946-MPM3805GQB-12-P
MPM3805GQB-12-P

Mfr.:

Description:
Power Management Modules 6V Input 1.2V Output 4Mhz, 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,11 € 277,50 €
Full Reel (Order in multiples of 500)
1,07 € 535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,65 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3805GQB-12-Z
Monolithic Power Systems (MPS)
Power Management Modules 6V Input 1.2V Output 4Mhz, 600mA

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
6 V
1.2 V
600 mA
3.5 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 2.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: MPM3805
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3805/A/B Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters feature an integrated inductor in a small surface-mount QFN-12 package (2.5mm x 3.0mm x 0.9mm). These MPS devices achieve 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The MPM3805A and MPM3805B are AEC-Q100 qualified. Typical applications for MPS MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters are automotive ECUs, rear cameras, eCall systems, infotainment systems, storage (SSD/HDD), and much more.