MPM3683GMN-20-T

Monolithic Power Systems (MPS)
946-MPM3683GMN20T
MPM3683GMN-20-T

Mfr.:

Description:
Power Management Modules 2.7V-16V, 15A, Step-Down Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.295
Expected 4/15/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
8,20 € 82,00 €
7,90 € 197,50 €
7,77 € 777,00 €
7,60 € 1.900,00 €
7,48 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
600 mV to 5.5 V
15 A
600 kHz, 800 kHz, 1 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Factory Pack Quantity: 1300
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MPM368x Step-Down DC/DC Power Modules

Monolithic Power Systems (MPS) MPM3683 Power Modules are step-down power modules that offer DC/DC power modes with 8A of continuous current. These fully integrated modules include a DC/DC converter, power inductor, and some fundamental passive components. The devices utilize constant on-time (COT) control that provides ultrafast transient response and effortless loop stabilization. Other features include remote sensing differential output voltage, switching loss reduction, programmable soft-start timer, and excellent load and line reduction. MPS MPM3683 Power Modules provide a selectable switching frequency range from 600KHz to 1000KHz with an adjustable output range from 0.6V to 5.5V. Applications include telecom and networking systems, base stations, industrial stations, servers, FPGA cards, and ASIC cards.