MPM3509GQVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3509GQVEAEC1Z
MPM3509GQVE-AEC1-Z

Mfr.:

Description:
Power Management Modules Automotive Grade. 36V/0.9A Module, Synchronous Step-Down Converter, Wettable Flank package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,67 € 6.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,05 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3509GQVE-AEC1-P
Monolithic Power Systems (MPS)
Power Management Modules Automotive Grade. 36V/0.9A Module, Synchronous Step-Down Converter, Wettable Flank package.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
36 V
800 mV to 30.6 V
900 mA
2.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Load Regulation: 1.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3509
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Unit Weight: 539,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.