MPM3509BGQVE-AEC1-P

Monolithic Power Systems (MPS)
946-MPM3509BGQAEC1P
MPM3509BGQVE-AEC1-P

Mfr.:

Description:
Power Management Modules 36V, 0.6A Module, Synchronous,Step-Down Converter with an Integrated Inductor, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
Full Reel (Order in multiples of 500)
2,40 € 1.200,00 €
2,30 € 2.300,00 €
2,25 € 5.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPM3509BGQVE-AEC1-Z
Monolithic Power Systems (MPS)
Power Management Modules 36V, 0.6A Module, Synchronous,Step-Down Converter with an Integrated Inductor, AEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
36 V
807 mV
600 mA
400 kHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 4 V
Load Regulation: 1.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3509B-AEC1
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3509B Step-Down Converters

Monolithic Power Systems (MPS) MPM3509B Step-Down Converters are synchronous, rectified, step-down converter power modules with built-in power MOSFETs, inductors, and capacitors. These modules offer a very compact solution and require only four external components to achieve 0.6A of continuous output current. The MPM3509B step-down converters feature an excellent load and line regulation over a wide input supply ranging from 4V to 36V. These modules operate with a 400kHz switching frequency to achieve a fast load transient response. The MPM3509B converter modules come in a space-saving (3mm x 5mm x 1.6mm) QFN-17 package. Typical applications include automotive infotainment, automotive clusters, automotive telematics, medical and imaging equipment, and distributed power systems.