MPL-SE5040-1R0

Monolithic Power Systems (MPS)
946-MPL-SE5040-1R0
MPL-SE5040-1R0

Mfr.:

Description:
Power Inductors - SMD SemiShielded Series, size dimension: 5040, Inductance value: 1.0uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,439 € 4,39 €
0,42 € 10,50 €
0,377 € 37,70 €
0,366 € 91,50 €
0,342 € 171,00 €
Full Reel (Order in multiples of 1200)
0,206 € 247,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.9 mm x 4.9 mm x 4 mm
Shielded
1 uH
20 %
7.6 A
9.4 mOhms
10.5 A
- 40 C
+ 125 C
22 MHz
4.9 mm
4.9 mm
4 mm
MPL-SE
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99