MPL-SE4030-470

Monolithic Power Systems (MPS)
946-MPL-SE4030-470
MPL-SE4030-470

Mfr.:

Description:
Power Inductors - SMD Semi-Shielded Inductor 47uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.568

Stock:
1.568 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,292 € 2,92 €
0,24 € 24,00 €
0,229 € 114,50 €
0,195 € 195,00 €
Full Reel (Order in multiples of 2000)
0,186 € 372,00 €
0,175 € 700,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
47 uH
20 %
900 mA
540 mOhms
1 A
- 40 C
+ 125 C
12 MHz
4 mm
4 mm
3 mm
MPL-SE4030
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPL-SE4030-470 47µH Semi-Shielded Inductor

Monolithic Power Systems (MPS) MPL-SE4030-470 47µH Semi-Shielded Inductor features a low DCR and stray field in a semi-shielded package design. The device offers a 47µH inductance, 10mΩ typ resistance, and a 6A rated current. The MPS MPL-SE4030-470 47µH semi-shielded inductor is ideal for battery-powered, embedded computing, and high-efficiency SMPS applications.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.