MPL-SE4030-2R2

Monolithic Power Systems (MPS)
946-MPL-SE4030-2R2
MPL-SE4030-2R2

Mfr.:

Description:
Power Inductors - SMD SemiShielded Series, size dimension: 4030, Inductance value: 2.2uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.101

Stock:
1.101
Can Dispatch Immediately
On Order:
2.000
Expected 10/29/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,303 € 3,03 €
0,249 € 24,90 €
0,233 € 116,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2000)
0,193 € 386,00 €
0,181 € 724,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
2.2 uH
20 %
3.9 A
30 mOhms
5.5 A
- 40 C
+ 125 C
26 MHz
Standard
4 mm
4 mm
3 mm
MPL-SE
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99