MPL-SE2512-2R2

Monolithic Power Systems (MPS)
946-MPL-SE2512-2R2
MPL-SE2512-2R2

Mfr.:

Description:
Power Inductors - SMD SemiShielded Series, size dimension: 2512, Inductance value: 2.2uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,273 € 2,73 €
0,224 € 22,40 €
0,218 € 109,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
0,163 € 652,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2 mm x 2.5 mm x 1.2 mm
Shielded
2.2 uH
20 %
2.5 A
92 mOhms
2.7 A
- 40 C
+ 125 C
26 MHz
2.5 mm
2 mm
1.2 mm
MPL-SE
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99