MPL-AY1050-3R3

Monolithic Power Systems (MPS)
946-MPL-AY1050-3R3
MPL-AY1050-3R3

Mfr.:

Description:
Power Inductors - SMD Standard Series, size dimension: 1050, Inductance value: 3.3uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,36 € 13,60 €
1,25 € 31,25 €
0,929 € 92,90 €
0,903 € 225,75 €
Full Reel (Order in multiples of 500)
0,785 € 392,50 €
0,758 € 758,00 €
0,741 € 1.852,50 €
0,728 € 3.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11 mm x 10 mm x 4.8 mm
Unshielded
3.3 uH
20 %
12.5 A
8 mOhms
17 A
- 40 C
+ 155 C
58 MHz
Flexible (Soft)
11 mm
10 mm
4.8 mm
MPL-AY
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99