MPL-AT2512-4R7

Monolithic Power Systems (MPS)
946-MPL-AT2512-4R7
MPL-AT2512-4R7

Mfr.:

Description:
Power Inductors - SMD Low-Profile Molded Inductor 4.7 H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.642

Stock:
1.642 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,455 € 4,55 €
0,374 € 37,40 €
0,358 € 179,00 €
0,306 € 306,00 €
Full Reel (Order in multiples of 2000)
0,284 € 568,00 €
0,272 € 1.088,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
0108 (2520 metric)
4.7 uH
20 %
2.4 A
- 40 C
+ 125 C
2.5 mm
2 mm
1.2 mm
MPL-AT
Reel
Cut Tape
Application: Battery Powered Devices, IoT
Brand: Monolithic Power Systems (MPS)
Case Code - in: 0108
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPL-AT2512-4R7 4.7µH Molded Inductor

Monolithic Power Systems (MPS) MPL-AT2512-4R7 4.7µH Molded Inductor offers low-profile inductors for height-district designs. The Monolithic Power Systems (MPS) MPL-AT2512-4R7 inductor features a low DC resistance (DCR), AC resistance (ACR), and high current capabilities. The device has soft saturation, low audible noise, and a molded construction.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.