MPF42791DRT-0B-0000-P

Monolithic Power Systems (MPS)
946-MPF42791DRT-0BP
MPF42791DRT-0B-0000-P

Mfr.:

Description:
Battery Management 2 to 16 Stacked Cells Battery Pack Fuel Gauge with Resistance Detection and Thermal Model

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Protection
3.3 V
TQFN-32
SMD/SMT
MPF42791
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 4.3 mA
Pd - Power Dissipation: 500 mW
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPF42791 Battery Pack Fuel Gauges

Monolithic Power Systems (MPS) MPF42791 Battery Pack Fuel Gauges provide complete status information on lithium-ion battery strings up to 16 series cells. These gauges with resistance detection and thermal model determine the internal State-Of Charge (SOC) and State-Of-Health (SOH) for each cell and the full pack. The MPF42791 gauges also determine impedance, remaining runtime, charge time, and instantaneous available power. These battery pack fuel gauges support a 5-Level LED SOC indicator with a push-button trigger and various lithium cell chemistries and cell sizes. The MPF42791 gauges also support up to 400kHz I2C with CRC for robust communication.