MP9928GF-P

Monolithic Power Systems (MPS)
946-MP9928GF-P
MP9928GF-P

Mfr.:

Description:
Switching Controllers 4V-60V Input, Current Mode, Synchronous Step-Down Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,35 € 675,00 €
1,29 € 1.290,00 €
1,26 € 3.150,00 €
1,24 € 6.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,14 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP9928GF-Z
Monolithic Power Systems (MPS)
Switching Controllers 4V-60V Input, Curren t Mode, Synchronous

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Buck
1 Output
300 kHz
24 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product: Current Mode Controllers
Product Type: Switching Controllers
Series: MP9928
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99