MP9517GJL-Z

Monolithic Power Systems (MPS)
946-MP9517GJL-Z
MP9517GJL-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Single-Phase, BLDC, Motor Driver with Integrated Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,576 € 2.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,58 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP9517GJL-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers Single-Phase, BLDC, Motor Driver with Integrated Hall Sensor

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Phase
2 A
6.5 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-L
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 2 Output
Operating Frequency: 2 kHz to 100 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP9517
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99