MP8883GQ-0001-P

Monolithic Power Systems (MPS)
946-MP8883GQ-0001-P
MP8883GQ-0001-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 3A, High-Efficiency, Digital, Configurable, Synchronous Step-Down Converter with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 770,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-16
Buck
800 mV to 12 V
3 A
1 Output
3.5 V
45 V
600 uA
500 kHz
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Development Kit: EVKT-MP8883
Input Voltage: 3.5 V to 45 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0