MP8860GQ-0000-Z

Monolithic Power Systems (MPS)
946-MP8860GQ-0000-Z
MP8860GQ-0000-Z

Mfr.:

Description:
Switching Voltage Regulators 2.8V-22V/1A, 4-Switch Integrated, Buck-Boost Converter with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 762

Stock:
762
Can Dispatch Immediately
On Order:
5.000
Expected 7/31/2026
5.000
Expected 4/8/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,45 € 2,45 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,28 € 3.200,00 €
Full Reel (Order in multiples of 5000)
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-16
Buck-Boost
5 V
1 A
1 Output
2.8 V
22 V
1 mA
500 kHz
- 40 C
+ 125 C
MP8860
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP8860
Input Voltage: 2.8 V to 22 V
Load Regulation: 1 %
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8860 Integrated Buck-Boost Converter

Monolithic Power Systems MP8860 Integrated Buck-Boost Converter is capable of regulating the output voltage across a 2.8V to 22V wide input voltage range with high efficiency. This converter provides fast load transient response and smooth buck-boost mode transient using Constant-on-Time (COT) control in buck mode and constant-off-time control in boost mode. The MP8860 buck-boost converter offers full protection features that include Over-Current Protection (OCP), Over-Voltage Protection (OVP), Under-Voltage Protection (UVP), programmable soft-start, and thermal shutdown.

MP8860 Buck-Boost Converters

Monolithic Power Systems (MPS) MP8860 Buck-Boost Converters are synchronous and 4-switch integrated converters. These buck-boost converters regulate the output voltage from 2.8V to 22V input voltage range with high efficiency. The MP8860 converters operate Constant-On-Time (COT) control in buck mode and constant-off-time control in boost mode. These converters provide auto Pulse Frequency Modulation (PFM)/Pulse Width Modulation (PWM) or forced PWM switching modes. The MP8860 converters feature programmable output Constant Current (CC) current limit, Over-Current Protection (OCP), Over-Voltage Protection (OVP), thermal shutdown, and Under-Voltage Protection (UVP).